4300.0104

Schurter
693-4300.0104
4300.0104

Mfr.:

Description:
AC Power Entry Modules APPLIANCE INLET C8 PCB TERMINAL SANWICH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.901

Stock:
1.901 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,645 € 6,45 €
0,576 € 14,40 €
0,548 € 54,80 €
0,507 € 152,10 €
0,489 € 244,50 €
0,484 € 484,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Not Filtered
No
2.5 A
250 VAC
Panel Mount
Solder Tab
IEC-320 C-8
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 100
Subcategory: Power Entry
Unit Weight: 4,153 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

2570 IEC Appliance Terminals

Schurter 2570 IEC Appliance Terminals are designed to allow connections to the equipment circuitry using a separate detachable AC line cord. These Schurter terminals have a high-quality Polyamide 6 (PA6) housing which has a flammability rating of UL 94V-0. The 2570 terminals have an operating temperature range of -25°C to +70°C, a panel thickness of 0.6mm to 2mm for snap-in, and 1.5mm for split-panel. These terminals are available in inlet C8 solder, quick connect, and PCB variants and are suitable for appliances with protection class II.