3413.0115.26

Schurter
693-3413.0115.26
3413.0115.26

Mfr.:

Description:
Surface Mount Fuses USF 1206 A1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15000   Multiples: 15000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 15000)
0,278 € 4.170,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Surface Mount Fuses
RoHS:  
USF 1206
Surface Mount Fuses
Fast Blow
1 A
32 VAC
63 VDC
50 A
1206 (3216 metric)
- 55 C
+ 90 C
Reel
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Height: 0.6 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 15000
Subcategory: Fuses
Width: 1.6 mm
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

USF 1206 Surface-Mount Fuses

Schurter USF 1206 Surface-Mount Fuses are UL Super-Quick-Acting FF fuses with fast interruption properties. These fuses offer low melting I2t-values and operate at 32VAC to 125VAC/63VDC to 125VDC rated voltage ranges. The USF 1206 fuses are impermeable to potting compound and incorporate 50A breaking capacity. Schurter USF 1206 Surface-Mount Fuses are best suited for secondary protection DC and AC, circuits without inrush, and semiconductor protection.