3403.0287.23

Schurter
693-3403.0287.23
3403.0287.23

Mfr.:

Description:
Surface Mount Fuses UMT-H 20A TIME LAG T 250VAC, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.403

Stock:
2.403 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,66 € 1,66 €
1,62 € 405,00 €
1,57 € 785,00 €
Full Reel (Order in multiples of 1500)
1,42 € 2.130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
3,42 €
Min:
1

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
20 A
125 VAC
72 VDC
500 A at 125 VAC, 500 A at 72 VDC
16 mm x 5.3 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Height: 5.35 mm
Length: 15.4 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1500
Subcategory: Fuses
Width: 5.35 mm
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

UMT-H SMD Fuses

Schurter UMT-H SMD Fuses feature a 100A to 1500A breaking capacity, allowing safe interruption at line voltage. They are ideal for applications with large short-circuit currents and for pulse-shaped continuous currents. These time-lage SMT fuses come in a 5.3mm x 16mm size, which is more compact than traditional fuses. Other features include rated currents from 160mA to 50A and high rated voltages up to 277VAC / 250VDC. Suitable applications for Schurter UMT-H SMD Fuses include primary protection on SMD PCBs, sensors, power supplies, battery protection, and much more.

UMT-H Compact High-Performance Fuses

Schurter UMT-H Compact High-Performance Fuses are 20A, 25A, and 30A versions of the UMT-H fuse series. UMT-H Compact High-Performance Fuses provide varying voltages up to 277VAC and 250VDC. These Schurter devices come in a 5.3 x 16mm square design. These series offers high breaking capacity up to 1500A. These fuses are ideal for use in a variety of applications, including primary protections on SMD PCBs, sensors, power supplies, explosion protection, and lighting.