3-160-939

Schurter
693-3-160-939
3-160-939

Mfr.:

Description:
DIP Switches/SIP Switches DTCD, DIP switch, 04 positions, sealed with Mylar, Gullwing, switch position OFF

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 10/1/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
1,15 € 11,50 €
1,06 € 26,50 €
0,963 € 96,30 €
0,912 € 228,00 €
0,869 € 434,50 €
0,837 € 837,00 €
0,781 € 1.562,00 €
0,756 € 3.024,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
4 Position
DIP
Recessed
1.27 mm
Gull Wing Lead
25 mA
24 VDC
DTCD
Actuator Material: Plastic
Actuator Style: Recessed
Brand: Schurter
Contact Material: Copper
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMT DIP Switches

Schurter SMT DIP Switches offer a 1.27mm half-pitch and a 2.2mm height for a low-profile, space-saving design. These ultra-miniature DIP switches are divided into two series: DTCD and DTCJ. The DTCD switches feature an SMD-type terminal, while the DTCJ switches have a J-type terminal. Specifications include a 24VDC to 50VDC switching voltage, a 100mA maximum switching current, and -40°C to +85°C operating temperature range. Designed for high-density electronic applications, these DIP switches from Schurter are suitable for industrial controls, communication systems, server hardware, consumer appliances, and medical devices.