3-156-269

Schurter
693-3-156-269
3-156-269

Mfr.:

Description:
Automotive Fuses ALO16 Width: 38, Length: 52, Mounting: Bolt-on B, Rated voltage: 500VDC, Rated current: 400A, Fuse characteristic: fast, Version:00

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 102   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,24 € 2.370,48 €
20,85 € 5.254,20 €
19,19 € 9.614,19 €
1.002 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Automotive Fuses
RoHS:  
EV Fuse
400 A
500 VDC
20 kA
Bolt Down
Bolt Down
Fast Blow
- 40 C
+ 125 C
ALO
Brand: Schurter
Diameter: 37.8 mm
Length: 53.6 mm
Factory Pack Quantity: 3
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ALO Series Automotive EV Fuses

Schurter ALO Series Automotive EV Fuses are high-performance, high‑voltage, and high‑current EV fuses that are designed for electric and hybrid vehicle power electronics. These compact fuses are available in two main housing constructions, including ceramic tube and resin-filled tube. The ceramic versions provide enhanced thermal and mechanical robustness, while resin types support compact designs and cost‑optimized solutions. The ALO EV fuses feature high safety and reliability, as well as mechanical vibration and shock resistance. These ALO fuses are specifically developed for high-voltage electric vehicle applications and cover voltages up to 1000VDC and currents up to 900A. Typical applications for the ALO series include Power Distribution Unit (PDUs), Battery Disconnect Units (BDUs), all-in-one controllers, 2-in-1 electric drives, and Battery Management Systems (BMS).