3-151-949

Schurter
693-3-151-949
3-151-949

Mfr.:

Description:
AC Power Entry Modules 5180 Connector Filter C14 15A STD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,56 € 24,56 €
21,08 € 210,80 €
17,92 € 1.792,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
Power Entry Module
Filtered
No
15 A
250 VAC
Panel Mount
Quick Connect
C14
Standard
5180
Brand: Schurter
Flammability Rating: UL 94 V-0
Height: 30 mm
Housing Material: Thermoplastic (TP)
Length: 65.8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Panel Thickness: 8 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 10
Subcategory: Power Entry
Width: 48 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5180 IP67 Appliance Inlet Filters

Schurter 5180 IP67 Appliance Inlet Filters are compact IEC C14 or C18 power entry modules with a line filter. These Schurter appliance inlet filters can be used with V-lock power cords, achieving an IP54 protection rating when plugged in. The 5180 offers IP67 protection toward the housing when properly sealed. These appliance inlet filters are splash-proof and offer excellent protection against dust particles. The 5180 is compact with high attenuation and can be used in standard and medical applications.