3-151-008

Schurter
693-3-151-008
3-151-008

Mfr.:

Description:
Automotive Fuses AMO 10.3x38 Fuse F 25A Screw Mount 800VDC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,49 € 12,49 €
10,36 € 51,80 €
9,56 € 95,60 €
7,92 € 396,00 €
7,10 € 710,00 €
6,43 € 1.607,50 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Automotive Fuses
RoHS:  
Fuses
25 A
800 VDC
20 kA at 800 VDC
Stud
Blade
Fast Blow
- 40 C
+ 125 C
AMO
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 11.3 mm
Length: 38 mm
Factory Pack Quantity: 50
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

AMO 10.3x38 High-Performance Fuses

Schurter AMO 10.3x38 High-Performance Fuses offer a high breaking capacity of up to 20kA at 800VDC, making them ideal for electric vehicle (EV) applications. These quick-acting fuses feature an ultra-high rated current rating from 10A to 50A and 10.3mm x 38mm dimensions. Schurter AMO 10.3x38 High-Performance Fuses are available in manifold mounting variants with an admissible ambient temperature range of -40°C to +125°C. Applications include battery management systems, onboard battery chargers, air-conditioning compressors, positive temperature coefficient (PTC) heaters, and DC/DC converters.