3-150-706

Schurter
693-3-150-706
3-150-706

Mfr.:

Description:
Circuit Breakers TA35 Circuit Breaker, 2 Pole, 10 Amp, F2, Thermal-Magnetic, Snap-in Mounting

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,71 € 44,71 €
37,09 € 185,45 €
34,21 € 342,10 €
28,26 € 1.413,00 €
26,09 € 2.609,00 €
23,79 € 5.947,50 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Circuit Breakers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
TA35
Circuit Breakers
10 A
277 VAC
60 VDC
2 Pole
Rocker
- 30 C
+ 60 C
Illuminated
Brand: Schurter
Height: 45.8 mm
Length: 36 mm
Mounting Style: Snap-In
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Termination Style: Solder Lug
Width: 29 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TA36/TA35 Rocker Actuator Thermal Circuit Breakers

Schurter TA36/TA35 Rocker Actuator Thermal Circuit Breakers offer a high UL rating of 277VAC and are available in available in snap-in version. These circuit breakers offer both the function of an appliance switch and thermal overcurrent protection in a 0.05A to 20A rated current range. The TA36 switches feature 1-/2-pole and TA35 feature 2 pole. The TA36/TA35 rocker actuator thermal circuit breakers are ideal for use in industrial, medical technology, and consumer goods applications.