3-145-901

Schurter
693-3-145-901
3-145-901

Mfr.:

Description:
Pushbutton Switches MSMII-22 Switch, Momentary Switch, NO/NC SPDT, 10A Switching Current, Surface Area Illumination Multicolor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,28 € 34,28 €
31,53 € 315,30 €
29,30 € 586,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Pushbutton Switches
RoHS:  
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99

MSM Illuminated Pushbutton Switches

Schurter MSM Illuminated Pushbutton Switches are ideal where both status indication and tactile feedback are required. The switches offer single color or multi-color illumination options, with 7 different colors in one device. These switches are available in the standard 16, 19, 22, and 30mm diameters and feature seal protection and impact resistance ratings of IP67 and IK07. Schurter MSM Series Illuminated Pushbutton Switches have a switching voltage from 30VDC to 250VAC and a switching current from 0.1A to 10A. The MSM Series is suitable for harsh environments or where protection from vandalism is required.