3-145-867

Schurter
693-3-145-867
3-145-867

Mfr.:

Description:
Pushbutton Switches MSMII-22 Switch, Momentary Switch, NO/NC SPDT, 100mA Switching Current, Surface Area Illumination Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,22 € 32,22 €
30,71 € 307,10 €
29,18 € 583,60 €
28,35 € 1.417,50 €
28,17 € 2.817,00 €
27,71 € 5.542,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Pushbutton Switches
RoHS:  
Brand: Schurter
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSM CS Metal Line Pushbutton Switches

Schurter MSM CS Metal Line Pushbutton Switches are momentary action switches with ceramic actuators that are available in standard, lettering, or backlight versions. These devices offer switching voltages from 30VDC to 250VAC and switching currents from 0.1A to 10A. These feature a diameter of 16mm, 19mm, or 22mm, and flat-pin plugs for fast connection. Schurter MSM CS Metal Line Pushbutton Switches include bright illumination options such as rich green, red, blue, and bright white.