3-145-653

Schurter
693-3-145-653
3-145-653

Mfr.:

Description:
Pushbutton Switches MSMII-30 Switch, Momentary Switch, NO/NC SPDT, 5A Switching Current, Ring Color Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,83 € 24,83 €
19,69 € 196,90 €
18,78 € 375,60 €
18,39 € 919,50 €
17,86 € 1.786,00 €
17,71 € 3.542,00 €
17,65 € 8.825,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Pushbutton Switches
RoHS:  
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

MSM Non-Illuminated Metal Line Switches

Schurter MSM Metal Line Switches are mechanical switches with strokes in different versions LA (Latching) and MO (Momentary). These MSM metal line switches have flat plug-in terminals to permit fast connection. The MSM metal line switches are provided with torsion protection for easier handling. These MSM metal line switches feature housing material in high-quality stainless steel or aluminum and attractive tactile feedback. The MSM metal line switches operate at 30VDC to 250VAC switching voltage range, -25°C to 85°C of the operating temperature range, and 0.1A to 16A switching current range. These MSM metal line switches are ideally used in color marking and harsh environments.