3-145-463

Schurter
693-3-145-463
3-145-463

Mfr.:

Description:
Pushbutton Switches MSMII-19 Switch, Momentary Switch, NO/NC SPDT, 100mA Switching Current, Ring Illumination Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,13 € 29,13 €
23,20 € 232,00 €
22,04 € 440,80 €
21,85 € 1.092,50 €
21,48 € 2.148,00 €
21,22 € 4.244,00 €
21,13 € 10.565,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Pushbutton Switches
RoHS:  
Brand: Schurter
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSM Metal Line Switches w/ Enhanced Luminous Ring

Schurter MSM Metal Line Switches with Enhanced Luminous Ring are pushbutton switches with ring lighting for single colors, including red, green, yellow, and blue. These switches come in 16mm, 19mm, 22mm, and 30mm diameters, and the illumination ring material provides a homogeneous and consistent illumination. Other features include tactile feedback, a long lifespan, high-quality materials, and flat-pin plugs for fast connection. The switches have a unique housing diameter to the width of the illumination ring ratio for a more scaled appearance. Schurter MSM Metal Line Switches with Enhanced Luminous Ring operate at a 30VDC to 250VAC switching voltage, 0.1A to 10A switching current, and -25°C to +85°C temperature range. Typical applications include industrial machinery, medical devices, maritime, public vending machines, laboratory instruments, and architectural design.