3-145-368

Schurter
693-3-145-368
3-145-368

Mfr.:

Description:
Pushbutton Switches MSMII-16 Switch, Momentary Switch, NO/NC SPDT, 5A Switching Current, Ring Color 0BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,52 € 16,52 €
13,28 € 132,80 €
12,56 € 251,20 €
12,34 € 617,00 €
12,11 € 1.211,00 €
11,77 € 2.354,00 €
11,70 € 5.850,00 €
11,24 € 11.240,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Pushbutton Switches
RoHS:  
Brand: Schurter
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSM Non-Illuminated Metal Line Switches

Schurter MSM Metal Line Switches are mechanical switches with strokes in different versions LA (Latching) and MO (Momentary). These MSM metal line switches have flat plug-in terminals to permit fast connection. The MSM metal line switches are provided with torsion protection for easier handling. These MSM metal line switches feature housing material in high-quality stainless steel or aluminum and attractive tactile feedback. The MSM metal line switches operate at 30VDC to 250VAC switching voltage range, -25°C to 85°C of the operating temperature range, and 0.1A to 16A switching current range. These MSM metal line switches are ideally used in color marking and harsh environments.