3-144-641

Schurter
693-3-144-641
3-144-641

Mfr.:

Description:
AC Power Entry Modules Appliance Outlet, UL 15A/250VAC, Screw-on Mounting, Solder Terminals, IP30

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,39 € 2,39 €
2,01 € 20,10 €
1,91 € 95,50 €
1,66 € 415,00 €
1,62 € 810,00 €
1,53 € 1.530,00 €
1,44 € 3.600,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Not Filtered
No
15 A
250 VAC
Panel Mount
PCB Pin
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Features: IEC Appliance Outlet F
Flammability Rating: UL 94 V-0
Height: 30.5 mm
Housing Material: Thermoplastic (TP)
Length: 50 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 50
Subcategory: Power Entry
Width: 28 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
USHTS:
8536698000
ECCN:
EAR99