3-143-903

Schurter
693-3-143-903
3-143-903

Mfr.:

Description:
Common Mode Chokes / Filters DKUH-1 COMPENSATED HIGH CURRENT CHOKE, 2 Phase, 100 Amps, 7.0mH, THT Terminal, 800 VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Common Mode Chokes / Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCB Mount
Through Hole
1 Channel
7 mH
- 30 %, + 50 %
100 A
2.5 MHz
- 400 C
+ 100 C
55 mm
High Current Chokes
Single Phase
Application: Charge Stations, Photovoltaics
Brand: Schurter
Core Material: Copper
Diameter: 105 mm
Product Type: Common Mode Chokes
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DKUH-1 High-Current Chokes

Schurter DKUH-1 High-Current Chokes are current-compensated chokes with THT terminals and a flange for mounting onto PCBs. These chokes are designed for currents ranging from 50A to 100A and can handle a high voltage of 800VDC, making them suitable for high-power energy applications. DKUH-1 chokes feature an open design that optimizes heat dissipation and offer optional customized versions. Schurter DKUH-1 High-Current Chokes are ideal for frequency converters, charge stations, photovoltaics, energy storage systems, and energy applications.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.