3-143-616

Schurter
693-3-143-616
3-143-616

Mfr.:

Description:
Power Line Filters FMAB NEO 1-Phase 1-Stage AC Filter, 1 A a. 250 VAC, Medical M80 Version, High Performance, QC Terminals 6.3 x 0.8 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,44 € 25,44 €
20,76 € 207,60 €
19,31 € 579,30 €
18,29 € 1.097,40 €
17,92 € 1.881,60 €
17,91 € 9.134,10 €
1.005 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Power Line Filters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Medical Filter
125 VAC, 250 VAC
1 A
Chassis Mount
Quick Connect
80 uA
FMAB NEO
50 Hz, 60 Hz
Brand: Schurter
Compliance: ENEC; UL; VDE
Height: 24.8 mm
Length: 44 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 15
Subcategory: Power Condition
Width: 32.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FMAB NEO Single-Phase Block Filters

SCHURTER FMAB NEO Single-phase Filters are extremely compact relative to their highly effective symmetrical attenuation and are designed for applications with switching semiconductors. The filter family offers a 1A to 60A current range at 125/250VAC with varying leakage current ratings for standard, industrial, and medical (M5 and M80) applications. The filters are available in a host of case sizes and terminal options for Protection Class I and II. A version with an added ground line choke placed between the filter input and output provides enhanced asymmetrical attenuation. A version with the designation HP for high performance is the latest in the range to incorporate a special ring core, further increasing its symmetrical attenuation. These filters are suitable for use in medical equipment, according to IEC/UL 60601-1, as well as IEC/UL 60601-11/12 for at-home medical care, and IT and AV equipment, according to IEC/UL 62368-1. The FMAB NEO filters are cULus and ENEC-approved and CE/RoHS/REACH-compliant.