3-137-418

Schurter
693-3-137-418
3-137-418

Mfr.:

Description:
Common Mode Chokes / Filters DKCV-1 Current-compensated Choke, Vertical Mount, 2PH 4A 7.8mH

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,60 € 7,60 €
6,26 € 62,60 €
5,80 € 145,00 €
5,55 € 277,50 €
5,07 € 507,00 €
4,82 € 5.205,60 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Common Mode Chokes / Filters
RoHS:  
DKCV-1
PCB Mount
Through Hole
1 Channel
7.8 mH
4 A
15.7 mOhms
3.34 MHz
- 40 C
+ 100 C
Compensated Choke
Brand: Schurter
Product Type: Common Mode Chokes
Factory Pack Quantity: 180
Subcategory: Inductors, Chokes & Coils
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

DKCV-1 Compensated Chokes

Schurter DKCV-1 Compensated Chokes consist of Nanocrystalline cores, THT-terminals, and flange for mounting onto the printed circuit board. These chokes feature a compact design with a small footprint and optimize heat dissipation by the open design. The DKCV-1 chokes offer very high inductance, 0.5A to 10A (@Ta=50°C) rated current, 0.9mH to 180mH rated inductance, and 0Hz to 400Hz power operating frequency. These chokes are VDE and UL-approved. Typical applications include switching power supplies, medical equipment, laboratory equipment, test equipment, and frequency inverters.