3-134-834

Schurter
693-3-134-834
3-134-834

Mfr.:

Description:
Power Line Filters FMAB NEO 1-Phase AC Filter for Protection Class II HP, 8A a. 250VAC, M5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,69 € 17,69 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Power Line Filters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
1-Phase AC Filter
250 VAC
8 A
DIN Rail
Quick Connect
5 uA
FMAB NEO
60 Hz
Brand: Schurter
Compliance: CSA; ENEC; UR; IEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 31 mm
Length: 65.3 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 50.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FMAB NEO Single-Phase Block Filters

SCHURTER FMAB NEO Single-phase Filters are extremely compact relative to their highly effective symmetrical attenuation and are designed for applications with switching semiconductors. The filter family offers a 1A to 60A current range at 125/250VAC with varying leakage current ratings for standard, industrial, and medical (M5 and M80) applications. The filters are available in a host of case sizes and terminal options for Protection Class I and II. A version with an added ground line choke placed between the filter input and output provides enhanced asymmetrical attenuation. A version with the designation HP for high performance is the latest in the range to incorporate a special ring core, further increasing its symmetrical attenuation. These filters are suitable for use in medical equipment, according to IEC/UL 60601-1, as well as IEC/UL 60601-11/12 for at-home medical care, and IT and AV equipment, according to IEC/UL 62368-1. The FMAB NEO filters are cULus and ENEC-approved and CE/RoHS/REACH-compliant.