3-132-516

Schurter
693-3-132-516
3-132-516

Mfr.:

Description:
Pushbutton Switches CHS30 Switch MO NO 2A AI RGB P4 BK P G0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,14 € 62,14 €
52,81 € 528,10 €
52,80 € 10.560,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Pushbutton Switches
RoHS:  
Capacitive Touch Switches
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Red, Green, Blue
2 A
40 VDC
40 VAC
Wire Lead
Brand: Schurter
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 12.4 mm
Length: 30 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Width: 30 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501100
CNHTS:
8536500090
USHTS:
8543709860
ECCN:
EAR99

Capacitive Hidden Switch (CHS) Metal Line Switches

Schurter Capacitive Hidden Switch (CHS) Metal Line Switches are intended for use behind non-conductive surfaces, enabling interface designers more flexibility in custom panel designs. These capacitive switches can be used as a single key or in arrays. The standard switches can be mounted behind a glass surface up to 2mm in thickness. The sensitivity level can be adjusted for mounting behind surface overlays such as plastic, porcelain, ceramic, granite, and more. The CHS series does not require mounting holes or switch openings that would allow for the ingress of liquids, dirt, or microbes. Schurter CHS Metal Line Switches are ideal for surfaces that require frequent cleaning, such as vending machines, ticketing kiosks, and other self-service kiosks. Additional applications include architectural design, professional / gourmet kitchens, and industrial. The CHS switches provide a rated lifetime of more than 100 million actuations.