3-130-968

Schurter
693-3-130-968
3-130-968

Mfr.:

Description:
AC Power Entry Modules 5124 Connector Filter C14 2A M5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,54 € 16,54 €
14,33 € 143,30 €
12,07 € 241,40 €
11,96 € 598,00 €
11,38 € 1.138,00 €
11,13 € 2.226,00 €
11,03 € 5.515,00 €
10,72 € 10.720,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
Power Entry Modules
Filtered
No
15 A
250 VAC
Snap-In
Quick Connect
C14
Line Filter
Brand: Schurter
Flammability Rating: UL 94 V-0
Height: 24.6 mm
Housing Material: Thermoplastic (TP)
Length: 54.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 10
Subcategory: Power Entry
Width: 48.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5124 Power Entry Modules with Line Filter

Schurter 5124 Power Entry Modules with Line Filter feature high attenuation that offers optimal shielding due to completely closed filter cases. These modules offer compact IEC C14 appliance inlets with filters and are available in snap-in or screw-on mounting. The 5124 power entry compact modules utilize a metal flange for optimal shielding and a V-Lock cord retention safeguard. These modules incorporate appliance inlet protection class I and a line filter in standard and medical versions. The 5124 power entry modules are suitable for medical equipment according to IEC/UL 60601-1 (1 MOOP, 1 MOPP) and applications according to IEC/UL 62368-1. These 5124 modules are ideal for applications with high disturbance levels.