3-128-437

Schurter
693-3-128-437
3-128-437

Mfr.:

Description:
Power Line Filters FMBD EP FILTER 3PH+N 2ST 50A 760VAC LL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,49 € 112,49 €
98,62 € 986,20 €
97,60 € 2.440,00 €
96,67 € 4.833,50 €
96,66 € 9.666,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Power Line Filters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
3-Phase Two-Stage Filter
520 VAC, 760 VAC
50 A
Chassis Mount
Screw
2.11 mA
50 Hz, 60 Hz
Brand: Schurter
Compliance: UL; VDE; IEC/EN
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Height: 95 mm
Length: 100 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 124 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FMBD EP 3-Phase AC/DC Filters

Schurter FMBD EP 3-Phase AC/DC Filters are double-stage filters with compact dimensions and high performance for three phases with neutral line systems. These filters feature screw terminals and a metal flange that provides an excellent earth connection when screwed to the chassis. Operating within a -40°C to +100°C temperature range, the filters are designed for currents from 16A to 230A (at +50°C, ambient) with leakage currents less than 4mA. The FMBD EP 3-Phase AC/DC Filters are ideally suited for space-constrained conditions in high EMC emission applications, including machine systems for automatic production, motor drives, and industrial plant machinery. These filters are also ideal replacements for Schurter FMBD and FMBD NEO filters.