3-128-219

Schurter
693-3-128-219
3-128-219

Mfr.:

Description:
Circuit Breakers TA36 Circuit Breaker 2p RO 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,81 € 25,81 €
21,41 € 107,05 €
19,75 € 197,50 €
15,23 € 761,50 €
13,77 € 1.377,00 €
12,93 € 3.232,50 €
12,73 € 6.365,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Circuit Breakers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Circuit Breakers
Thermal
10 A
240 VAC
60 VDC
2 Pole
Rocker
- 30 C
+ 60 C
Non-Illuminated
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Height: 35.4 mm
Length: 33.8 mm
Mounting Style: Panel Mount, Snap-In
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 240 VAC, 277 VAC, 60 VDC
Width: 26 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99