3-128-212

Schurter
693-3-128-212
3-128-212

Mfr.:

Description:
Circuit Breakers TA36 Circuit Breaker 1p RO 16A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,90 € 14,90 €
12,37 € 61,85 €
10,53 € 105,30 €
8,88 € 532,80 €
7,86 € 786,00 €
7,34 € 1.908,40 €
7,11 € 3.555,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Circuit Breakers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Circuit Breakers
Thermal
16 A
240 VAC
32 VDC
1 Pole
Rocker
- 30 C
+ 60 C
Non-Illuminated
Brand: Schurter
Height: 35.4 mm
Length: 33.8 mm
Mounting Style: Panel Mount, Snap-In
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 20
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 240 VAC, 277 VAC, 32 VDC
Width: 14.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TA36/TA35 Rocker Actuator Thermal Circuit Breakers

Schurter TA36/TA35 Rocker Actuator Thermal Circuit Breakers offer a high UL rating of 277VAC and are available in available in snap-in version. These circuit breakers offer both the function of an appliance switch and thermal overcurrent protection in a 0.05A to 20A rated current range. The TA36 switches feature 1-/2-pole and TA35 feature 2 pole. The TA36/TA35 rocker actuator thermal circuit breakers are ideal for use in industrial, medical technology, and consumer goods applications.