3-123-524

Schurter
693-3-123-524
3-123-524

Mfr.:

Description:
Power Line Filters FMBB EP FILTER 1PH 2ST 16A 250VAC LL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
60
Expected 7/9/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,03 € 50,03 €
40,75 € 407,50 €
37,82 € 756,40 €
37,69 € 1.884,50 €
35,91 € 3.591,00 €
35,83 € 7.166,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Power Line Filters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase Two-Stage Filter
520 VAC, 760 VAC
16 A
Chassis Mount
Screw
1.82 mA
50 Hz, 60 Hz
Brand: Schurter
Compliance: UL; CSA; VDE; EN
Height: 41 mm
Length: 66 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 51 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FMBB EP Single-Phase EMC Block Filters

Schurter FMBB EP Single-Phase EMC Block Filters are ultra-compact filters with high-performing attenuation. Schurter FMBB EP Filters are two-stage filters that are more powerful than typical filters. This performance allows FMBB EPP to meet the space constraints and performance requirements of state-of-the-art electronic devices. These filters provide exceptional common-mode attenuation at low frequency and common-mode and differential-mode attenuation over a wide frequency range, allowing the series to provide excellent broadband attenuation. FMBB EP is ideal for use in applications confronted with the most stubborn electromagnetic interference (EMI), such as any equipment with extremely fast semiconductor processing speeds at high switching frequencies.