3-123-488

Schurter
693-3-123-488
3-123-488

Mfr.:

Description:
Power Line Filters FMBC EP FILTER 3PH 2ST 16A 520VAC LL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,38 € 96,38 €
77,69 € 776,90 €
74,41 € 7.441,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Power Line Filters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3-Phase Two-Stage Filter
520 VAC
16 A
Chassis Mount
Screw
800 uA
50 Hz, 60 Hz
Brand: Schurter
Compliance: UL; CSA; VDE; EN
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FMBC EP 3-Phased Double Stage Filters

Schurter FMBC EP 3-Phased Double Stage Filters provide high performance in a compact package, ideally suited for space-constrained machine and industrial plant construction. Versions with high nominal voltages are particularly suited for a wide field of applications. The almost cuboidal design makes optimum use of the space in the housing. A double-stage filter built with high-quality components (generously sized film capacitors, chokes with highly permeable cores) provides exceptional broadband filter attenuation. The double-stage filters are also appropriate for applications with particularly high EMC emissions, as is frequently encountered in machine operations. Typical applications include automatic production, motor drives, and industrial plant machinery. These powerful filters are also ideal for modern frequency inverters for motor control.