3-110-836

Schurter
693-3-110-836
3-110-836

Mfr.:

Description:
Power Line Filters FMAD CP FILT 3PH+N 1ST 6A 520VAC ST HP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,08 € 32,08 €
25,63 € 256,30 €
23,63 € 472,60 €
23,53 € 1.176,50 €
22,29 € 2.229,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Power Line Filters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3-Phase Single-Stage Filter
300 VAC, 520 VAC
3 A to 20 A
Chassis Mount
Screw
500 uA
50 Hz, 60 Hz
Brand: Schurter
Compliance: UL; VDE
Height: 55 mm
Length: 91 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 42 mm
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FMAD CP 1-Stage Filters for 3-Phase Systems

Schurter FMAD CP 1-Stage Filters for 3-Phase Systems are equipped with a neutral line and are extremely compact, making them ideal for use in tight spaces in machinery. These high-performance filters use nanocrystalline ring cores with high inductance to offer better asymmetrical attenuation. Different leakage currents are available for various applications, including ≤3mA for industry, ≤0.5mA for standard, and ≤5µA for medical technology. The FMAD CP series offers 6.3mm x 0.8mm plug-in connections for quick and easy wiring. A metal flange screwed to the chassis provides a good ground connection.