3-110-835

Schurter
693-3-110-835
3-110-835

Mfr.:

Description:
Power Line Filters FMAD CP FILT 3PH+N 1ST 3A 520VAC ST HP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,07 € 30,07 €
24,54 € 245,40 €
22,02 € 440,40 €
21,89 € 1.094,50 €
20,73 € 2.073,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Power Line Filters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3-Phase Single-Stage Filter
300 VAC, 520 VAC
3 A to 20 A
Chassis Mount
Screw
500 uA
50 Hz, 60 Hz
Brand: Schurter
Compliance: UL; VDE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 55 mm
Length: 91 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 42 mm
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99