3-109-856

Schurter
693-3-109-856
3-109-856

Mfr.:

Description:
Power Line Filters FMAD NEO FILTER 3PH+N 1ST 64A 520VAC LL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,21 € 141,21 €
130,35 € 1.303,50 €
127,72 € 3.193,00 €
127,69 € 6.384,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Power Line Filters
RoHS:  
Commercial Filter
300 VAC, 520 VAC
16 A to 230 A
Chassis Mount
Screw
3 mA
50 Hz, 60 Hz
Brand: Schurter
Height: 124 mm
Length: 170 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 151 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.