3-109-575

Schurter
693-3-109-575
3-109-575

Mfr.:

Description:
AC Power Entry Modules DG12 Connector Filter C14 10A STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,76 € 39,76 €
33,78 € 337,80 €
31,27 € 625,40 €
30,50 € 1.525,00 €
29,04 € 2.904,00 €
28,95 € 5.790,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
REACH - SVHC:
Inlets
Switched
Filtered
No
15 A
250 VAC
Panel Mount
Quick Connect
C14
Standard
Brand: Schurter
Flammability Rating: UL 94 V-0
Height: 76 mm
Housing Material: Thermoplastic (TP)
Length: 81.6 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 10
Subcategory: Power Entry
Width: 35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536600000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DG12 Power Entry Module

Schurter DG12 Power Entry Module series combines an IEC inlet, an integrated circuit breaker, and a mains filter with optional IP67 protection. The compact design consolidates discrete power components into one space-saving unit. Schurter DG12 Power Entry Module is suitable for laboratory equipment, pro-sound equipment, medical equipment, and equipment used in harsh environments.