3-109-440

Schurter
693-3-109-440
3-109-440

Mfr.:

Description:
Active Filter Development Tools EVB Evaluation Board DKIH-1 50A

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,25 € 12,25 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Active Filter Development Tools
RoHS:  
Evaluation Boards
DKIH-1
250 VAC, 425 VDC
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Compensated High Current Choke
Product Type: Active Filter Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Unit Weight: 82,330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
ECCN:
EAR99

DKIH-EVB DIY Evaluation Boards

Schurter DKIH-EVB DIY Evaluation Boards provide the end user with a DIY build process to achieve the ideal EMC filter specific to the suppression requirements of their unique application. The boards are for 1- or 3-phase systems up to 50A and accept Schurter’s current-compensating chokes DKIH-1 and DKIH-3. They can be set up and tested easily and quickly in an iterative process without having to make any adjustments to the layout of your own PCB.