3-108-437

Schurter
693-3-108-437
3-108-437

Mfr.:

Description:
Common Mode Chokes / Filters DKIH-4 COMP.CHOKE 3PH+N 25A 2.0mH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,82 € 31,82 €
31,02 € 310,20 €
28,49 € 569,80 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Common Mode Chokes / Filters
RoHS:  
PCB Mount
Radial
1 Channel
2 mH
- 30 %, + 50 %
25 A
1.4 mOhms
6.6 MHz
- 40 C
+ 100 C
31 mm
Power Line Chokes
Suppression Choke
Application: Frequency Converter, Charge Stations, UPS-Systems
Brand: Schurter
Diameter: 58 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 20
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DKIH-4 High Current Chokes

Schurter DKIH-4 High Current Chokes are suitable for three-phase applications with neutral lines from 10A up to 40A. The lightweight, compact chokes are designed according to IEC 60938 and are rated at 500VAC or 760VAC. Features include an open design for optimal cooling, nanocrystalline ring cores, and through-hole contacts (THT). Schurter DKIH-4 chokes provide a much greater inductance in a smaller footprint over conventional ferrite core chokes and are ideal for high-current applications.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.