3-104-746

Schurter
693-3-104-746
3-104-746

Mfr.:

Description:
Pushbutton Switches MSM16 Switch MO NX SPDT 6A RI 0RD 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 20   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,04 € 1.060,80 €
53,02 € 2.651,00 €
51,32 € 5.132,00 €
49,51 € 9.902,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Pushbutton Switches
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090