3-104-311

Schurter
693-3-104-311
3-104-311

Mfr.:

Description:
AC Power Entry Modules 10A APP OUTLET 2.5mm 12AWG V-LOCK BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,03 € 2,03 €
1,73 € 17,30 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
Outlets
Not Switched
Not Filtered
No
10 A
250 VAC
Panel Mount
IDC
IEC-320 F
6610-5
Brand: Schurter
Height: 28 mm
Housing Material: Plastic
Length: 37.1 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Panel Thickness: 2.5 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 50
Subcategory: Power Entry
Width: 35.8 mm
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6610-5 Appliance Outlets

Schurter 6610-5 Appliance Outlets are filtered panel mount outlets that snap in from the front side. Schurter 6610-5 features IDC terminals for efficient wiring and is designed for slim light pipe guidance. These appliance outlets include an optional light pipe for status indication (one, two, and no light pipe versions). These outlets are compatible with V-Lock. The V-Lock cord retention feature prevents accidental removal of the cordset. This Schurter series is ideal for intelligent power distribution unit (PDU) applications. These outlets are suited for use in equipment according to IEC/UL 60950.