3-103-738

Schurter
693-3-103-738
3-103-738

Mfr.:

Description:
Power Line Filters FILT 1PH 2ST V 250VAC/DC PF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,69 € 30,69 €
29,16 € 2.916,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Power Line Filters
RoHS:  
1-Phase Two-Stage Filter
250 VAC
6 A
Chassis Mount
Spring Cage
Brand: Schurter
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 20
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.