3-103-717

Schurter
693-3-103-717
3-103-717

Mfr.:

Description:
Power Line Filters FILTER 1PH 2ST U 10A 250VAC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,33 € 33,33 €
27,30 € 546,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Power Line Filters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase Two-Stage Filter
250 VAC
10 A
Chassis Mount
Spring Cage
0 A to 1 mA
50 Hz, 60 Hz
Brand: Schurter
Compliance: UL; CSA; IEC/EN
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 20
Subcategory: Power Condition
Unit Weight: 118,610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FPBB Rail Compact DIN-Rail Filters

Schurter FPBB Rail Compact DIN-Rail Filters are single-phase line filters in standard and medical versions. Schurter FBPP 2-stage AC/DC filters feature a slim filter for DIN-rail mounting or chassis mounting. These DIN-Rail filters feature a fuse holder or circuit breaker for equipment and offer overvoltage protection.