3-103-678

Schurter
693-3-103-678
3-103-678

Mfr.:

Description:
Power Line Filters FILTER 1PH 2ST U 16A 250VAC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
120
Expected 7/9/2026
60
Expected 11/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,67 € 35,67 €
28,40 € 568,00 €
27,91 € 1.674,60 €
27,05 € 2.705,00 €
26,39 € 6.861,40 €
500 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Power Line Filters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase Two-Stage Filter
250 VAC
16 A
DIN Rail
Spring Cage
0 A to 1 mA
50 Hz, 60 Hz
Brand: Schurter
Compliance: UL; CSA; IEC/EN
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 20
Subcategory: Power Condition
Unit Weight: 119,219 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FPBB Rail Compact DIN-Rail Filters

Schurter FPBB Rail Compact DIN-Rail Filters are single-phase line filters in standard and medical versions. Schurter FBPP 2-stage AC/DC filters feature a slim filter for DIN-rail mounting or chassis mounting. These DIN-Rail filters feature a fuse holder or circuit breaker for equipment and offer overvoltage protection.