3-103-675

Schurter
693-3-103-675
3-103-675

Mfr.:

Description:
Power Line Filters FILTER 1PH 2ST U 6A 250VAC/D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 130

Stock:
130
Can Dispatch Immediately
On Order:
220
Expected 9/2/2026
120
Expected 12/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,41 € 35,41 €
27,18 € 271,80 €
25,56 € 511,20 €
24,66 € 1.479,60 €
23,59 € 2.359,00 €
23,39 € 6.081,40 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Power Line Filters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase Two-Stage Filter
250 VAC
6 A
DIN Rail
Spring Cage
0 A to 1 mA
50 Hz, 60 Hz
Brand: Schurter
Compliance: UL; CSA; IEC/EN
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 20
Subcategory: Power Condition
Unit Weight: 138,668 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99