3-103-129

Schurter
693-3-103-129
3-103-129

Mfr.:

Description:
Surface Mount Fuses MGA-A Fuse FF 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
200
Pending
200
Expected 9/10/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,17 € 7,17 €
5,95 € 29,75 €
5,50 € 55,00 €
4,56 € 228,00 €
3,85 € 385,00 €
3,51 € 1.053,00 €
3,41 € 1.705,00 €
3,37 € 3.370,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
MGA-A
Surface Mount Fuses
Fast Blow
5 A
32 VAC
32 VDC
50 A, 50 A, 300 A
1206 (3216 metric)
- 55 C
+ 125 C
Brand: Schurter
Height: 1.55 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 100
Subcategory: Fuses
Width: 1.55 mm
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Switzerland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MGA-A 1206 SMD Fuses

Schurter MGA-A 1206 SMD Fuses are COTS+ versions of a Schurter 1206 SMD fuse for aviation applications. MGA-A is completely lead-free and protects against the formation of tin whiskers and dendrites. With its ultra-robust thin-film construction, hermetic seal, and operating temperature range of -55°C to +125°C, MGA-A fuses are a safe solution for use in highly sensitive electronics in the aviation industry. The series is also ideal for a wide range of industrial-grade applications, including intrinsically safe applications, according to ATEX and IECEx requirements. MGA-A is cURus approved for 0.2A–5A, with a particularly high breaking capacity of up to 300A at 125VDC for currents up to 3A and 32VDC for 4A and 5A versions.