3-102-708

Schurter
693-3-102-708
3-102-708

Mfr.:

Description:
Pushbutton Switches 19mm 100mA 30VDC RING ILLUM SSA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Schurter 3-145-472
Schurter
Pushbutton Switches MSMII-19 Switch, Momentary Switch, NO/NC SPDT, 100mA Switching Current, Ring Illumination Multicolor

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Pushbutton Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MSM 16
Standard Switches
Illuminated
SPDT
Panel Mount
ON - (OFF), OFF - (ON)
LED
Red, Green, Blue
Round
100 mA
30 VDC
IP40
Quick Connect
Brand: Schurter
Diameter: 19 mm
Length: 33.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Unit Weight: 22,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536690090
USHTS:
8536509031
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.