3-101-401

Schurter
693-3-101-401
3-101-401

Mfr.:

Description:
Pushbutton Switches 16mm METAL RING ILUM RED/GREEN STANLS STL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,83 € 41,83 €
37,55 € 375,50 €
31,46 € 629,20 €
30,97 € 1.548,50 €
30,89 € 3.089,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Pushbutton Switches
RoHS:  
CPS
Capacitive Touch Switches
Illuminated
SPST
Panel Mount
ON - OFF
LED
Red, Green
Round
100 mA
60 VDC
42 VAC
IP67
Wire Lead
Bulk
Actuator Style: Round
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Housing Material: Stainless Steel
Length: 30 mm
Power Rating: 1 W
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Unit Weight: 15,860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

CPS Metal Line Switches

Schurter CPS Metal Line Switches use a capacitive touch sensor as a momentary push button (NO or NC) or as a latching switch (LA). These switches offer protection against unintended switching and feature multi-color illumination, floating switch connections. Schurter CPS Metal Line Switches are made of stainless steel housing with a scratch-resistant ceramic touch surface with area or ring illumination.