3-101-031

Schurter
693-3-101-031
3-101-031

Mfr.:

Description:
Pushbutton Switches 16A, 250VAC 22mm 2 POLE BRIGHT RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,93 € 67,93 €
58,57 € 585,70 €
54,57 € 1.091,40 €
52,18 € 2.609,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Illuminated
SPST
Panel Mount
ON - OFF
LED
Red
Round
16 A
IP40, IP64
Quick Connect
Actuator Style: Round
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: CZ
Country of Origin: CZ
Flammability Rating: UL 94 V-0
Height: 46.21 mm
Housing Material: Stainless Steel
Length: 22 mm
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Width: 16.6 mm
Unit Weight: 34,110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

MSM LA & MSM LA CS 16A Switches

Schurter MSM LA and MSM LA CS latching-action stainless steel and ceramic-surface pushbutton switches are available with a 16A maximum rated switching current at 250VAC. The switches are uprated from 12A, allowing for use with appliances at higher loads. Both series are ideal for use in equipment operated in harsh environments, or applications that require protection against vandalism. Applications include conveyors and lifts, medical chairs and surgical tables, oxygenators, and aspirators, as well as commercial appliances such as heaters and humidifiers, food processors, and coffee mills. Schurter MSM LA and MSM LA CS Switches comply with the EU low voltage directive, IEC 61058-1 and UL 1054 standards, and are ENEC, UL, CSA, and CQC approved.