3-100-794

Schurter
693-3-100-794
3-100-794

Mfr.:

Description:
AC Power Entry Modules 4A APPLIANCE INLET MEDICAL VERSN SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,35 € 10,35 €
9,16 € 91,60 €
7,93 € 158,60 €
7,59 € 379,50 €
7,37 € 737,00 €
7,00 € 1.400,00 €
6,79 € 3.395,00 €
6,66 € 6.660,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
15 A
250 VAC
Panel Mount
Quick Connect
C14
Standard
Brand: Schurter
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Height: 24.6 mm
Housing Material: Steel
Length: 54.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 10
Subcategory: Power Entry
Width: 48.6 mm
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

5120 Power Entry Modules with Line Filter

Schurter 5120 Power Entry Modules with Line Filter are available in three panel-mount options with high-performance filters that offer optimal shielding due to completely closed filter cases. These compact modules utilize a metal flange for optimal shielding and a V-Lock cord retention safeguard, which prevents a power cable from being inadvertently pulled out of equipment. Other features include appliance inlet protection Class I or II and a line filter in standard and medical versions. The 5120 series is suitable for assembly in metal-plated plastic housings, equipment according to IEC/Ul 60950, and medical equipment according to IEC/UL 60601-1. Schurter 5120 Power Entry Modules are designed for use in standard and medical applications as well as hot appliances.