1301.0214

Schurter
693-1301.0214
1301.0214

Mfr.:

Description:
Industrial & Electrical Fuses NH-DIN 1C / 500V / 50A / gG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,48 € 27,48 €
27,10 € 162,60 €
26,10 € 313,20 €
25,47 € 1.298,97 €
24,86 € 2.535,72 €
24,51 € 6.176,52 €
501 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Industrial & Electrical Fuses
RoHS:  
High Current Thermal Fuses
50 A
500 VAC
Medium / Normal Blow
Flat Body Blade Fuses
Through Hole
Blade
NH
Combi Indicator
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Factory Pack Quantity: 3
Subcategory: Fuses
Type: Ceramic Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536100040
ECCN:
EAR99