1241.2857

Schurter
693-1241.2857
1241.2857

Mfr.:

Description:
Pushbutton Switches 19mm Yel spot illum Mechanical N.O. zinc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 88 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,91 € 28,91 €
26,62 € 266,20 €
26,43 € 528,60 €
15,60 € 780,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Pushbutton Switches
RoHS:  
MCS 19
Standard Switches
Illuminated
SPST
PCB Mount
OFF - (ON)
LED
Yellow
Round
125 mA
48 VDC
IP67
PC Pin
Silver
Actuator Style: Round
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Housing Material: Zinc Die Cast, Nickel Plated
Life: 1000000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Terminal Seal: Sealed
Unit Weight: 9,070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99