1241.2800

Schurter
693-1241.2800
1241.2800

Mfr.:

Description:
Pushbutton Switches 19mm pin term NO Mechanical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,40 € 13,40 €
13,39 € 133,90 €
11,07 € 221,40 €
10,78 € 646,80 €
10,47 € 1.047,00 €
10,11 € 2.628,60 €
9,79 € 4.895,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Pushbutton Switches
RoHS:  
MCS 19
Standard Switches
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Round
125 mA
48 VDC
IP67
PC Pin
Silver
Bulk
Actuator Style: Flush
Brand: Schurter
Country of Assembly: CZ
Country of Diffusion: Not Available
Country of Origin: CZ
Housing Material: Zinc
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Terminal Seal: Sealed
Unit Weight: 15,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99