0888.0221

Schurter
693-0888.0221
0888.0221

Mfr.:

Description:
AC Power Leads Cordsets

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,24 € 30,24 €
26,38 € 263,80 €
24,53 € 613,25 €
23,47 € 1.173,50 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
North America
AC Power Hospital Grade Cord
IEC-320-C19
NEMA 5-15P-HG
14 AWG
3 m
15 A
125 V
Clear
Brand: Schurter
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Power Rating: 1.875 kW
Product Type: AC Power Cords
Factory Pack Quantity: 25
Subcategory: Power Cords
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8544190000
USHTS:
8544429090
JPHTS:
8544190001
ECCN:
EAR99