0862.8102

Schurter
693-0862.8102
0862.8102

Mfr.:

Description:
Switch Bezels / Switch Caps MTG 12.7/PMS VKA 9.10 ORANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,72 € 7,20 €
0,692 € 13,84 €
0,673 € 33,65 €
0,652 € 65,20 €
0,635 € 127,00 €
0,567 € 283,50 €
0,546 € 546,00 €
0,51 € 1.020,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Switch Bezels / Switch Caps
RoHS:  
Cap
Pushbutton Switches
SMS Switches
Orange
MTG 12.7/PMS
Bulk
Brand: Schurter
Height: 9.25 mm
Illumination: Non-Illuminated
Length: 6.5 mm
Material: Thermoplast (PC)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Width: 6.5 mm
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538901000
USHTS:
8538904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
SCHURTER