0031.3913

Schurter
693-0031.3913
0031.3913

Mfr.:

Description:
Fuse Holders FBS FRONT MOUNT FINGERGRIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,73 € 5,73 €
4,27 € 21,35 €
4,09 € 40,90 €
3,35 € 167,50 €
2,94 € 882,00 €
2,77 € 1.385,00 €
2,73 € 2.730,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Fuse Holders
RoHS:  
FBS1
Fuse Holders
5 mm x 20 mm
Shock-Safe
Panel Mount
1 Pole
6.3 A
250 VAC
Bayonet Knob Release
Quick Connect
- 40 C
+ 85 C
Bulk
Brand: Schurter
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Unit Weight: 3,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
BRHTS:
85389090
ECCN:
EAR99

Fuses and Fuseholders

Schurter fuse and fuseholders have a strong presence and are in high demand in Europe. The new Surface Mount Fuses have low impedance and very fast opening time, complement USF 1206 with lower current ratings, and meet UL 248-14 and CSA C22.2 no. 248.14 standards.