0031.3701

Schurter
693-0031.3701
0031.3701

Mfr.:

Description:
Fuse Holders FAF SLOTTED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 338

Stock:
338 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,54 € 13,54 €
11,23 € 56,15 €
10,35 € 103,50 €
8,57 € 428,50 €
7,64 € 764,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Fuse Holders
RoHS:  
FAF
Fuse Holders
5 mm x 20 mm
Shock-Safe
PCB Mount
1 Pole
6.3 A
250 VAC
Screwdriver Release
Through Hole, Vertical
- 40 C
+ 85 C
Brand: Schurter
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Unit Weight: 170,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
BRHTS:
85389090
ECCN:
EAR99