0031.3555

Schurter
693-0031.3555
0031.3555

Mfr.:

Description:
Fuse Holders FAB/FAF/FEF SLOTD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 411

Stock:
411 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,55 € 4,55 €
3,78 € 18,90 €
3,49 € 34,90 €
2,90 € 145,00 €
2,66 € 266,00 €
2,34 € 702,00 €
2,31 € 1.155,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Fuse Holders
RoHS:  
FAB
Fuse Holders
5 mm x 20 mm
Shock-Safe
PCB Mount
1 Pole
10 A
250 VAC
Through Hole, Horizontal
- 40 C
+ 85 C
Bulk
Brand: Schurter
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
BRHTS:
85389090
ECCN:
EAR99